Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B72590D0050A060
B72590D0050A060 - 1
B72590D0050A060 - 2
B72590D0050A060 - 3
B72590D0050A060 - 4
Extended1/4
* Images are for reference only
B72590D0050A060
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72590D0050A060
JLCPCB Part #
C165774
Package
0402
Description
-40℃~+85℃ 10A@8/20us 180pF 1uA 24V 320W@8/20us 5.6V 6.4V Bidirectional IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
Package0402
Operating Temperature-40℃~+85℃
Junction Capacitance180pF
Peak Pulse Power Dissipation (Ppp)320W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.6V
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown6.4V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B72590D0050A060
B72590D0050A060

* Images are for reference only

B72590D0050A060

Extended
Manufacturer

TDK

MFR.Part #
B72590D0050A060
JLCPCB Part #
C165774
Package
0402
Description
-40℃~+85℃ 10A@8/20us 180pF 1uA 24V 320W@8/20us 5.6V 6.4V Bidirectional IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72590D0050A060

* Images are for reference only

B72590D0050A060
Extended
Manufacturer

TDK

MFR.Part #
B72590D0050A060
JLCPCB Part #
C165774
Package
0402
Description
-40℃~+85℃ 10A@8/20us 180pF 1uA 24V 320W@8/20us 5.6V 6.4V Bidirectional IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72590D0050A060 Specifications

B72590D0050A060 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
Package0402
Operating Temperature-40℃~+85℃
Junction Capacitance180pF
Peak Pulse Power Dissipation (Ppp)320W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage24V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.6V
Peak Pulse Current (Ipp)10A@8/20us
Voltage - Breakdown6.4V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72590D0050A060. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72590D0050A060 Documents

B72590D0050A060 datasheets or manufacturer documentation.

Datasheet: B72590D0050A060 Datasheet (PDF)

B72590D0050A060 Schematic Symbol & PCB Footprint

The B72590D0050A060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.