Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. PXB 100V220
PXB 100V220 - 1
PXB 100V220 - 2
PXB 100V220 - 3
PXB 100V220 - 4
Extended1/4
* Images are for reference only
PXB 100V220
Attributes
Value
Manufacturer
SamYoung Electronics
MFR.Part #
PXB 100V220
JLCPCB Part #
C165677
Package
Plugin,16x25mm
Description
100V 16mm 220uF 25mm 5000hrs@125℃ 7.5mm 插件,16x25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerSamYoung Electronics
PackagePlugin,16x25mm
Lifetime5000hrs@125℃
Pin Spacing7.5mm
Voltage Rating100V
Height - Seated (Max)25mm
Capacitance220uF
Diameter16mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. PXB 100V220
PXB 100V220

* Images are for reference only

PXB 100V220

Extended
Manufacturer

SamYoung Electronics

MFR.Part #
PXB 100V220
JLCPCB Part #
C165677
Package
Plugin,16x25mm
Description
100V 16mm 220uF 25mm 5000hrs@125℃ 7.5mm 插件,16x25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PXB 100V220

* Images are for reference only

PXB 100V220
Extended
Manufacturer

SamYoung Electronics

MFR.Part #
PXB 100V220
JLCPCB Part #
C165677
Package
Plugin,16x25mm
Description
100V 16mm 220uF 25mm 5000hrs@125℃ 7.5mm 插件,16x25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PXB 100V220 Specifications

PXB 100V220 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerSamYoung Electronics
PackagePlugin,16x25mm
Lifetime5000hrs@125℃
Pin Spacing7.5mm
Voltage Rating100V
Height - Seated (Max)25mm
Capacitance220uF
Diameter16mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXB 100V220. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PXB 100V220 Documents

PXB 100V220 datasheets or manufacturer documentation.

PXB 100V220 Schematic Symbol & PCB Footprint

The PXB 100V220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.