Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8313RHHR
DRV8313RHHR - 1
DRV8313RHHR - 2
DRV8313RHHR - 3
DRV8313RHHR - 4
Extended1/4
* Images are for reference only
DRV8313RHHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8313RHHR
JLCPCB Part #
C165154
Package
VQFN-36-EP(6x6)
Description
-40℃~+125℃ 2.5A 2.5A 240mΩ 3 500uA Three Phase Yes VQFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-36-EP(6x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Output Current2.5A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)500uA
RDS(on)240mΩ
Peak Current2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8313RHHR
DRV8313RHHR

* Images are for reference only

DRV8313RHHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8313RHHR
JLCPCB Part #
C165154
Package
VQFN-36-EP(6x6)
Description
-40℃~+125℃ 2.5A 2.5A 240mΩ 3 500uA Three Phase Yes VQFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8313RHHR

* Images are for reference only

DRV8313RHHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8313RHHR
JLCPCB Part #
C165154
Package
VQFN-36-EP(6x6)
Description
-40℃~+125℃ 2.5A 2.5A 240mΩ 3 500uA Three Phase Yes VQFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8313RHHR Specifications

DRV8313RHHR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-36-EP(6x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Output Current2.5A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)500uA
RDS(on)240mΩ
Peak Current2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8313RHHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8313RHHR Documents

DRV8313RHHR datasheets or manufacturer documentation.

Datasheet: DRV8313RHHR Datasheet (PDF)

DRV8313RHHR Schematic Symbol & PCB Footprint

The DRV8313RHHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.