EEU-FS0J103B
Extended
* Images are for reference only
EEU-FS0J103B
Attributes
Value
Manufacturer
MFR.Part #
EEU-FS0J103B
JLCPCB Part #
C1651038
Package
Plugin,D16xL25mm
Description
-40℃~+105℃ 10000hrs@105℃ 10000uF 14mΩ 16mm 25mm 3.056A@120Hz 6.3V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerPANASONIC
PackagePlugin,D16xL25mm
Operating Temperature-40℃~+105℃
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)14mΩ
Pin Spacing7.5mm
Voltage Rating6.3V
Height - Seated (Max)25mm
Tolerance±20%
Polarity typePolarized
Capacitance10000uF
Ripple Current3.056A@120Hz
Diameter16mm