
- Manufacturer
- MFR.Part #
- 6560N151J602LE
- JLCPCB Part #
- C1649028
- Package
- Plugin,P=17.3mm
- Description
- 150pF 17.3mm 6kV C0G ±5% Plugin,P=17.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Knowles | |
| Package | Plugin,P=17.3mm | |
| Pin Spacing | 17.3mm | |
| Voltage Rating | 6kV | |
| Tolerance | ±5% | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
6560N151J602LE
Extended- Manufacturer
- MFR.Part #
- 6560N151J602LE
- JLCPCB Part #
- C1649028
- Package
- Plugin,P=17.3mm
- Description
- 150pF 17.3mm 6kV C0G ±5% Plugin,P=17.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6560N151J602LE
- JLCPCB Part #
- C1649028
- Package
- Plugin,P=17.3mm
- Description
- 150pF 17.3mm 6kV C0G ±5% Plugin,P=17.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6560N151J602LE Specifications
6560N151J602LE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Knowles | |
| Package | Plugin,P=17.3mm | |
| Pin Spacing | 17.3mm | |
| Voltage Rating | 6kV | |
| Tolerance | ±5% | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6560N151J602LE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6560N151J602LE Documents
6560N151J602LE datasheets or manufacturer documentation.
Datasheet: 6560N151J602LE Datasheet (PDF)
6560N151J602LE Schematic Symbol & PCB Footprint
The 6560N151J602LE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.