
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL30mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 2.072Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 120uF | |
| Ripple Current | 1.4586A@100kHz | |
| Diameter | 25.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMH451VSN121MQ30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D25.4xL30mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 2.072Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 120uF | |
| Ripple Current | 1.4586A@100kHz | |
| Diameter | 25.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMH451VSN121MQ30S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMH451VSN121MQ30S datasheets or manufacturer documentation.
Datasheet: ESMH451VSN121MQ30S Datasheet (PDF)
The ESMH451VSN121MQ30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.