
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2225 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VJ2225Y275KXAAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2225 | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VJ2225Y275KXAAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VJ2225Y275KXAAT datasheets or manufacturer documentation.
Datasheet: VJ2225Y275KXAAT Datasheet (PDF)
The VJ2225Y275KXAAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.