
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL66.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 397mΩ@120Hz | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+50% | |
| Polarity type | Polarized | |
| Capacitance | 390uF | |
| Ripple Current | 505mA@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
600D397F040DX4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL66.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 397mΩ@120Hz | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+50% | |
| Polarity type | Polarized | |
| Capacitance | 390uF | |
| Ripple Current | 505mA@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 600D397F040DX4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

600D397F040DX4 datasheets or manufacturer documentation.
Datasheet: 600D397F040DX4 Datasheet (PDF)
The 600D397F040DX4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.