Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1050DUBR
ISO1050DUBR - 1
ISO1050DUBR - 2
ISO1050DUBR - 3
ISO1050DUBR - 4
Extended1/4
* Images are for reference only
ISO1050DUBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO1050DUBR
JLCPCB Part #
C16428
Package
SOP-8
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8 Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOP-8
Operating Temperature-55℃~+105℃
Data Rate(Max)1Mbps
Number of Channels1
Isolation Voltage(Vrms)2500
FeaturesBus fault detection and protection、Fail-safe
Voltage - Supply (Bus)4.75V~5.25V
Voltage - Supply (Logic)3V~5.5V
CMTI(kV/us)50kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers
  6. ISO1050DUBR
ISO1050DUBR

* Images are for reference only

ISO1050DUBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1050DUBR
JLCPCB Part #
C16428
Package
SOP-8
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8 Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1050DUBR

* Images are for reference only

ISO1050DUBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO1050DUBR
JLCPCB Part #
C16428
Package
SOP-8
Description
-55℃~+105℃ 1 1Mbps 2500 3V~5.5V 4.75V~5.25V 50kV/us Bus fault detection and protection、Fail-safe SOP-8 Isolated CAN Transceivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1050DUBR Specifications

ISO1050DUBR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers
ManufacturerTexas Instruments
PackageSOP-8
Operating Temperature-55℃~+105℃
Data Rate(Max)1Mbps
Number of Channels1
Isolation Voltage(Vrms)2500
FeaturesBus fault detection and protection、Fail-safe
Voltage - Supply (Bus)4.75V~5.25V
Voltage - Supply (Logic)3V~5.5V
CMTI(kV/us)50kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1050DUBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1050DUBR Documents

ISO1050DUBR datasheets or manufacturer documentation.

Datasheet: ISO1050DUBR Datasheet (PDF)

ISO1050DUBR Schematic Symbol & PCB Footprint

The ISO1050DUBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.