
- Manufacturer
- MFR.Part #
- 30LVSD50-R
- JLCPCB Part #
- C1641907
- Package
- Plugin,P=6.4mm
- Description
- -30℃~+125℃ 400V 5nF X1,Y2 ±20% Plugin,P=6.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=6.4mm | |
| Operating Temperature | -30℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±20% | |
| Capacitance | 5nF | |
| Ratings | X1,Y2 |

* Images are for reference only
30LVSD50-R
Extended- Manufacturer
- MFR.Part #
- 30LVSD50-R
- JLCPCB Part #
- C1641907
- Package
- Plugin,P=6.4mm
- Description
- -30℃~+125℃ 400V 5nF X1,Y2 ±20% Plugin,P=6.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 30LVSD50-R
- JLCPCB Part #
- C1641907
- Package
- Plugin,P=6.4mm
- Description
- -30℃~+125℃ 400V 5nF X1,Y2 ±20% Plugin,P=6.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30LVSD50-R Specifications
30LVSD50-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=6.4mm | |
| Operating Temperature | -30℃~+125℃ | |
| Voltage(AC) | 400V | |
| Tolerance | ±20% | |
| Capacitance | 5nF | |
| Ratings | X1,Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30LVSD50-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30LVSD50-R Documents
30LVSD50-R datasheets or manufacturer documentation.
Datasheet: 30LVSD50-R Datasheet (PDF)
30LVSD50-R Schematic Symbol & PCB Footprint
The 30LVSD50-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.