Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5007620481
5007620481 - 1
5007620481 - 2
5007620481 - 3
Extended1/3
* Images are for reference only
5007620481
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
5007620481
JLCPCB Part #
C164171
Package
Push-Pull
Description
-40℃~+125℃ 12 14V 27mm 4 48P 4x12P Black Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePush-Pull
Operating Temperature-40℃~+125℃
Number of Rows4
Voltage Rating14V
ColorBlack
Pins Structure4x12P
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins48P
Contact MaterialCopper Alloy
Z-Height of the Board27mm
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5007620481
5007620481

* Images are for reference only

5007620481

Extended
Manufacturer

MOLEX

MFR.Part #
5007620481
JLCPCB Part #
C164171
Package
Push-Pull
Description
-40℃~+125℃ 12 14V 27mm 4 48P 4x12P Black Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5007620481

* Images are for reference only

5007620481
Extended
Manufacturer

MOLEX

MFR.Part #
5007620481
JLCPCB Part #
C164171
Package
Push-Pull
Description
-40℃~+125℃ 12 14V 27mm 4 48P 4x12P Black Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5007620481 Specifications

5007620481 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackagePush-Pull
Operating Temperature-40℃~+125℃
Number of Rows4
Voltage Rating14V
ColorBlack
Pins Structure4x12P
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins48P
Contact MaterialCopper Alloy
Z-Height of the Board27mm
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5007620481. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5007620481 Documents

5007620481 datasheets or manufacturer documentation.

Datasheet: 5007620481 Datasheet (PDF)

5007620481 Schematic Symbol & PCB Footprint

The 5007620481 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.