Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3843BD1R2G
UC3843BD1R2G - 1
UC3843BD1R2G - 2
UC3843BD1R2G - 3
UC3843BD1R2G - 4
Extended1/4
* Images are for reference only
UC3843BD1R2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
UC3843BD1R2G
JLCPCB Part #
C16414
Package
SOIC-8
Description
0℃~+70℃@(TA) 1A 500kHz 7.6V~30V 702mW 96% Boost、Flyback Isolation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)96%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation702mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3843BD1R2G
UC3843BD1R2G

* Images are for reference only

UC3843BD1R2G

Extended
Manufacturer

onsemi

MFR.Part #
UC3843BD1R2G
JLCPCB Part #
C16414
Package
SOIC-8
Description
0℃~+70℃@(TA) 1A 500kHz 7.6V~30V 702mW 96% Boost、Flyback Isolation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3843BD1R2G

* Images are for reference only

UC3843BD1R2G
Extended
Manufacturer

onsemi

MFR.Part #
UC3843BD1R2G
JLCPCB Part #
C16414
Package
SOIC-8
Description
0℃~+70℃@(TA) 1A 500kHz 7.6V~30V 702mW 96% Boost、Flyback Isolation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3843BD1R2G Specifications

UC3843BD1R2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOIC-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Voltage - Supply7.6V~30V
Output Current1A
Duty Cycle(Max)96%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation702mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3843BD1R2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3843BD1R2G Documents

UC3843BD1R2G datasheets or manufacturer documentation.

Datasheet: UC3843BD1R2G Datasheet (PDF)

UC3843BD1R2G Schematic Symbol & PCB Footprint

The UC3843BD1R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.