Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TCXM32768K2NGBCZT2T
TCXM32768K2NGBCZT2T - 1
TCXM32768K2NGBCZT2T - 2
TCXM32768K2NGBCZT2T - 3
Extended1/3
* Images are for reference only
TCXM32768K2NGBCZT2T
Attributes
Value
Manufacturer
Yajingxin
MFR.Part #
TCXM32768K2NGBCZT2T
JLCPCB Part #
C164062
Package
SMD3215-2P
Description
12.5pF 32.768kHz Crystal Oscillator ±10ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageSMD3215-2P
Load Capacitance12.5pF
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. TCXM32768K2NGBCZT2T
TCXM32768K2NGBCZT2T

* Images are for reference only

TCXM32768K2NGBCZT2T

Extended
Manufacturer

Yajingxin

MFR.Part #
TCXM32768K2NGBCZT2T
JLCPCB Part #
C164062
Package
SMD3215-2P
Description
12.5pF 32.768kHz Crystal Oscillator ±10ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCXM32768K2NGBCZT2T

* Images are for reference only

TCXM32768K2NGBCZT2T
Extended
Manufacturer

Yajingxin

MFR.Part #
TCXM32768K2NGBCZT2T
JLCPCB Part #
C164062
Package
SMD3215-2P
Description
12.5pF 32.768kHz Crystal Oscillator ±10ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCXM32768K2NGBCZT2T Specifications

TCXM32768K2NGBCZT2T technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackageSMD3215-2P
Load Capacitance12.5pF
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCXM32768K2NGBCZT2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCXM32768K2NGBCZT2T Documents

TCXM32768K2NGBCZT2T datasheets or manufacturer documentation.

Datasheet: TCXM32768K2NGBCZT2T Datasheet (PDF)

TCXM32768K2NGBCZT2T Schematic Symbol & PCB Footprint

The TCXM32768K2NGBCZT2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.