



- Manufacturer
- MFR.Part #
- FR604
- JLCPCB Part #
- C163773
- Package
- P600
- Description
- 1.3V@6A 150ns 400V 6A P600 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Package | P600 | |
| Voltage - Forward(Vf@If) | 1.3V@6A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 6A |

* Images are for reference only
FR604
Extended- Manufacturer
- MFR.Part #
- FR604
- JLCPCB Part #
- C163773
- Package
- P600
- Description
- 1.3V@6A 150ns 400V 6A P600 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FR604
- JLCPCB Part #
- C163773
- Package
- P600
- Description
- 1.3V@6A 150ns 400V 6A P600 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FR604 Specifications
FR604 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | FMS(Formosa Microsemi) | |
| Package | P600 | |
| Voltage - Forward(Vf@If) | 1.3V@6A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 150ns | |
| Current - Rectified | 6A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FR604. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FR604 Documents
FR604 datasheets or manufacturer documentation.
Datasheet: FR604 Datasheet (PDF)
FR604 Schematic Symbol & PCB Footprint
The FR604 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.