Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AIP1722
AIP1722 - 1
AIP1722 - 2
AIP1722 - 3
Extended1/3
* Images are for reference only
AIP1722
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AIP1722
JLCPCB Part #
C163736
Package
SOP-24-300mil
Description
-20℃~+70℃ 1/3,1/2 128kHz 2.7V~5.5V 3-Wire Serial Interface 4x15 bit SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerWuxi I-core Elec
PackageSOP-24-300mil
Display Configurations(bit)4x15 bit
Operating Temperature-20℃~+70℃
Bias1/3,1/2
Voltage - Supply2.7V~5.5V
Frequency128kHz
Current - Supply1mA
Interface3-Wire Serial Interface
Display Configurations(Segment)15段
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AIP1722
AIP1722

* Images are for reference only

AIP1722

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP1722
JLCPCB Part #
C163736
Package
SOP-24-300mil
Description
-20℃~+70℃ 1/3,1/2 128kHz 2.7V~5.5V 3-Wire Serial Interface 4x15 bit SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP1722

* Images are for reference only

AIP1722
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AIP1722
JLCPCB Part #
C163736
Package
SOP-24-300mil
Description
-20℃~+70℃ 1/3,1/2 128kHz 2.7V~5.5V 3-Wire Serial Interface 4x15 bit SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIP1722 Specifications

AIP1722 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerWuxi I-core Elec
PackageSOP-24-300mil
Display Configurations(bit)4x15 bit
Operating Temperature-20℃~+70℃
Bias1/3,1/2
Voltage - Supply2.7V~5.5V
Frequency128kHz
Current - Supply1mA
Interface3-Wire Serial Interface
Display Configurations(Segment)15段
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP1722. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIP1722 Documents

AIP1722 datasheets or manufacturer documentation.

Datasheet: AIP1722 Datasheet (PDF)

AIP1722 Schematic Symbol & PCB Footprint

The AIP1722 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.