Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EN5311QI
EN5311QI - 1
EN5311QI - 2
EN5311QI - 3
EN5311QI - 4
Extended1/4
* Images are for reference only
EN5311QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EN5311QI
JLCPCB Part #
C163703
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 1 1.1mm 1A 1uA 2.4V~6.6V 4MHz 4mm 5mVp-p 5mm 600mV~6V 700uF 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling QFN-20-EP(4x5) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerIntel/Altera
PackageQFN-20-EP(4x5)
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Number of Outputs1
Conversion Efficiency94%
Length5mm
Voltage - Supply2.4V~6.6V
Capacitive Load(Max)700uF
Frequency4MHz
Height1.1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling
Width4mm
Output Voltage600mV~6V
Ripple Noise5mVp-p
Quiescent Supply Current1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EN5311QI
EN5311QI

* Images are for reference only

EN5311QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5311QI
JLCPCB Part #
C163703
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 1 1.1mm 1A 1uA 2.4V~6.6V 4MHz 4mm 5mVp-p 5mm 600mV~6V 700uF 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling QFN-20-EP(4x5) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5311QI

* Images are for reference only

EN5311QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5311QI
JLCPCB Part #
C163703
Package
QFN-20-EP(4x5)
Description
-40℃~+85℃ 1 1.1mm 1A 1uA 2.4V~6.6V 4MHz 4mm 5mVp-p 5mm 600mV~6V 700uF 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling QFN-20-EP(4x5) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5311QI Specifications

EN5311QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerIntel/Altera
PackageQFN-20-EP(4x5)
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Number of Outputs1
Conversion Efficiency94%
Length5mm
Voltage - Supply2.4V~6.6V
Capacitive Load(Max)700uF
Frequency4MHz
Height1.1mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Synchronous rectification control、Dynamic voltage scaling
Width4mm
Output Voltage600mV~6V
Ripple Noise5mVp-p
Quiescent Supply Current1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN5311QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EN5311QI Documents

EN5311QI datasheets or manufacturer documentation.

Datasheet: EN5311QI Datasheet (PDF)

EN5311QI Schematic Symbol & PCB Footprint

The EN5311QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.