Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L4984DTR
L4984DTR - 1
L4984DTR - 2
L4984DTR - 3
L4984DTR - 4
Extended1/4
* Images are for reference only
L4984DTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L4984DTR
JLCPCB Part #
C163550
Package
SSOP-10-150mil
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 800mA CCM PFCController SSOP-10-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)600mA
Voltage - Supply10.3V~22.5V
Peak Output Current(Sink)800mA
Quiescent Current4mA
Working ModeCCM
FeaturesSoft-start、Overvoltage Protection、Under-voltage lockout、With enable
Current - Supply5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. L4984DTR
L4984DTR

* Images are for reference only

L4984DTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4984DTR
JLCPCB Part #
C163550
Package
SSOP-10-150mil
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 800mA CCM PFCController SSOP-10-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4984DTR

* Images are for reference only

L4984DTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4984DTR
JLCPCB Part #
C163550
Package
SSOP-10-150mil
Description
-40℃~+150℃ 10.3V~22.5V 4mA 5mA 600mA 800mA CCM PFCController SSOP-10-150mil PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4984DTR Specifications

L4984DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
TypePFCController
Peak Output Current(Source)600mA
Voltage - Supply10.3V~22.5V
Peak Output Current(Sink)800mA
Quiescent Current4mA
Working ModeCCM
FeaturesSoft-start、Overvoltage Protection、Under-voltage lockout、With enable
Current - Supply5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4984DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L4984DTR Documents

L4984DTR datasheets or manufacturer documentation.

Datasheet: L4984DTR Datasheet (PDF)

L4984DTR Schematic Symbol & PCB Footprint

The L4984DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.