Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL494CNSR
TL494CNSR - 1
TL494CNSR - 2
TL494CNSR - 3
Extended1/3
* Images are for reference only
TL494CNSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL494CNSR
JLCPCB Part #
C163519
Package
SOIC-16-208mil
Description
0℃~+70℃ 1kHz~300kHz 200mA 45% 7V~40V Isolation Over Current Protection、Soft Start Push-Pull SOIC-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-208mil
Operating Temperature0℃~+70℃
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Duty Cycle(Max)45%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Adjustable soft-start
TopologyPush-Pull
Voltage - Breakdown41V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL494CNSR
TL494CNSR

* Images are for reference only

TL494CNSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL494CNSR
JLCPCB Part #
C163519
Package
SOIC-16-208mil
Description
0℃~+70℃ 1kHz~300kHz 200mA 45% 7V~40V Isolation Over Current Protection、Soft Start Push-Pull SOIC-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CNSR

* Images are for reference only

TL494CNSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL494CNSR
JLCPCB Part #
C163519
Package
SOIC-16-208mil
Description
0℃~+70℃ 1kHz~300kHz 200mA 45% 7V~40V Isolation Over Current Protection、Soft Start Push-Pull SOIC-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL494CNSR Specifications

TL494CNSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-208mil
Operating Temperature0℃~+70℃
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Duty Cycle(Max)45%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Current Protection、Adjustable soft-start
TopologyPush-Pull
Voltage - Breakdown41V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL494CNSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL494CNSR Documents

TL494CNSR datasheets or manufacturer documentation.

Datasheet: TL494CNSR Datasheet (PDF)

TL494CNSR Schematic Symbol & PCB Footprint

The TL494CNSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.