Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CFS12V3T5R0
CFS12V3T5R0 - 1
CFS12V3T5R0 - 2
CFS12V3T5R0 - 3
CFS12V3T5R0 - 4
Extended1/4
* Images are for reference only
CFS12V3T5R0
Attributes
Value
Manufacturer
TA-I Tech
MFR.Part #
CFS12V3T5R0
JLCPCB Part #
C163128
Package
1206
Description
-20℃~+105℃ 1.6mm 2.533 3.2mm 32V 50A 5A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTA-I Tech
Package1206
Operating Temperature-20℃~+105℃
TypeSurface Mount Fuse
Melting I2t2.533
Length3.2mm
Interrupt Rating50A
Current Rating5A
Height0.6mm
Voltage Rating (DC)32V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CFS12V3T5R0
CFS12V3T5R0

* Images are for reference only

CFS12V3T5R0

Extended
Manufacturer

TA-I Tech

MFR.Part #
CFS12V3T5R0
JLCPCB Part #
C163128
Package
1206
Description
-20℃~+105℃ 1.6mm 2.533 3.2mm 32V 50A 5A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFS12V3T5R0

* Images are for reference only

CFS12V3T5R0
Extended
Manufacturer

TA-I Tech

MFR.Part #
CFS12V3T5R0
JLCPCB Part #
C163128
Package
1206
Description
-20℃~+105℃ 1.6mm 2.533 3.2mm 32V 50A 5A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFS12V3T5R0 Specifications

CFS12V3T5R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTA-I Tech
Package1206
Operating Temperature-20℃~+105℃
TypeSurface Mount Fuse
Melting I2t2.533
Length3.2mm
Interrupt Rating50A
Current Rating5A
Height0.6mm
Voltage Rating (DC)32V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFS12V3T5R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFS12V3T5R0 Documents

CFS12V3T5R0 datasheets or manufacturer documentation.

Datasheet: CFS12V3T5R0 Datasheet (PDF)

CFS12V3T5R0 Schematic Symbol & PCB Footprint

The CFS12V3T5R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.