
- Manufacturer
- MFR.Part #
- S121K39SL0P6UK5R
- JLCPCB Part #
- C1628346
- Package
- Plugin,P=5mm
- Description
- 10mm 120pF 2kV 5mm SL ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±10% | |
| Capacitance | 120pF | |
| Temperature Coefficient | SL | |
| Diameter | 10mm |

* Images are for reference only
S121K39SL0P6UK5R
Extended- Manufacturer
- MFR.Part #
- S121K39SL0P6UK5R
- JLCPCB Part #
- C1628346
- Package
- Plugin,P=5mm
- Description
- 10mm 120pF 2kV 5mm SL ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S121K39SL0P6UK5R
- JLCPCB Part #
- C1628346
- Package
- Plugin,P=5mm
- Description
- 10mm 120pF 2kV 5mm SL ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S121K39SL0P6UK5R Specifications
S121K39SL0P6UK5R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±10% | |
| Capacitance | 120pF | |
| Temperature Coefficient | SL | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S121K39SL0P6UK5R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S121K39SL0P6UK5R Documents
S121K39SL0P6UK5R datasheets or manufacturer documentation.
Datasheet: S121K39SL0P6UK5R Datasheet (PDF)
S121K39SL0P6UK5R Schematic Symbol & PCB Footprint
The S121K39SL0P6UK5R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.