
- Manufacturer
- MFR.Part #
- C320C110KAG5TA
- JLCPCB Part #
- C1628268
- Package
- Plugin,P=2.54mm
- Description
- 11pF 2.54mm 250V C0G ±10% Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=2.54mm | |
| Pin Spacing | 2.54mm | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
C320C110KAG5TA
Extended- Manufacturer
- MFR.Part #
- C320C110KAG5TA
- JLCPCB Part #
- C1628268
- Package
- Plugin,P=2.54mm
- Description
- 11pF 2.54mm 250V C0G ±10% Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C320C110KAG5TA
- JLCPCB Part #
- C1628268
- Package
- Plugin,P=2.54mm
- Description
- 11pF 2.54mm 250V C0G ±10% Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C320C110KAG5TA Specifications
C320C110KAG5TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=2.54mm | |
| Pin Spacing | 2.54mm | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C320C110KAG5TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C320C110KAG5TA Documents
C320C110KAG5TA datasheets or manufacturer documentation.
Datasheet: C320C110KAG5TA Datasheet (PDF)
C320C110KAG5TA Schematic Symbol & PCB Footprint
The C320C110KAG5TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.