K822K15X7RK5UH5
Extended
* Images are for reference only
K822K15X7RK5UH5
Attributes
Value
Manufacturer
MFR.Part #
K822K15X7RK5UH5
JLCPCB Part #
C1627654
Package
Plugin,P=5mm
Description
200V 5mm 8.2nF X7R ±10% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerVishay Intertech
PackagePlugin,P=5mm
Pin Spacing5mm
Voltage Rating200V
Tolerance±10%
Capacitance8.2nF
Temperature CoefficientX7R