
- Manufacturer
- MFR.Part #
- K221M15X7RK53H5
- JLCPCB Part #
- C1625969
- Package
- Plugin,P=5mm
- Description
- 200V 220pF 5mm X7R ±20% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
K221M15X7RK53H5
Extended- Manufacturer
- MFR.Part #
- K221M15X7RK53H5
- JLCPCB Part #
- C1625969
- Package
- Plugin,P=5mm
- Description
- 200V 220pF 5mm X7R ±20% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K221M15X7RK53H5
- JLCPCB Part #
- C1625969
- Package
- Plugin,P=5mm
- Description
- 200V 220pF 5mm X7R ±20% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K221M15X7RK53H5 Specifications
K221M15X7RK53H5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 200V | |
| Tolerance | ±20% | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K221M15X7RK53H5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K221M15X7RK53H5 Documents
K221M15X7RK53H5 datasheets or manufacturer documentation.
Datasheet: K221M15X7RK53H5 Datasheet (PDF)
K221M15X7RK53H5 Schematic Symbol & PCB Footprint
The K221M15X7RK53H5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.