A120J15C0GH5UAA
Extended
* Images are for reference only
A120J15C0GH5UAA
Attributes
Value
Manufacturer
MFR.Part #
A120J15C0GH5UAA
JLCPCB Part #
C1625937
Package
Plugin,D2.5xL3.8mm
Description
100V 12pF C0G ±5% Plugin,D2.5xL3.8mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerVishay Intertech
PackagePlugin,D2.5xL3.8mm
Voltage Rating100V
Tolerance±5%
Capacitance12pF
Temperature CoefficientC0G