Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21FN4R7M70L
LQM21FN4R7M70L - 1
LQM21FN4R7M70L - 2
LQM21FN4R7M70L - 3
LQM21FN4R7M70L - 4
Extended1/4
* Images are for reference only
LQM21FN4R7M70L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM21FN4R7M70L
JLCPCB Part #
C162583
Package
0805
Description
120mA 120mA 25MHz 4.7uH 455mΩ ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance4.7uH
Current - Saturation (Isat)120mA
Frequency - Self Resonant25MHz
Tolerance±20%
Current Rating120mA
DC Resistance(DCR)455mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21FN4R7M70L
LQM21FN4R7M70L

* Images are for reference only

LQM21FN4R7M70L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21FN4R7M70L
JLCPCB Part #
C162583
Package
0805
Description
120mA 120mA 25MHz 4.7uH 455mΩ ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21FN4R7M70L

* Images are for reference only

LQM21FN4R7M70L
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21FN4R7M70L
JLCPCB Part #
C162583
Package
0805
Description
120mA 120mA 25MHz 4.7uH 455mΩ ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21FN4R7M70L Specifications

LQM21FN4R7M70L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance4.7uH
Current - Saturation (Isat)120mA
Frequency - Self Resonant25MHz
Tolerance±20%
Current Rating120mA
DC Resistance(DCR)455mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM21FN4R7M70L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM21FN4R7M70L Documents

LQM21FN4R7M70L datasheets or manufacturer documentation.

Datasheet: LQM21FN4R7M70L Datasheet (PDF)

LQM21FN4R7M70L Schematic Symbol & PCB Footprint

The LQM21FN4R7M70L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.