Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH3NPN100MGRL
LQH3NPN100MGRL - 1
LQH3NPN100MGRL - 2
LQH3NPN100MGRL - 3
Extended1/3
* Images are for reference only
LQH3NPN100MGRL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH3NPN100MGRL
JLCPCB Part #
C162561
Package
SMD,3x3mm
Description
10uH 336mΩ 570mA 570mA ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
PackageSMD,3x3mm
Current - Saturation(Isat)570mA
Inductance10uH
Tolerance±20%
Current Rating570mA
DC Resistance(DCR)336mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH3NPN100MGRL
LQH3NPN100MGRL

* Images are for reference only

LQH3NPN100MGRL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH3NPN100MGRL
JLCPCB Part #
C162561
Package
SMD,3x3mm
Description
10uH 336mΩ 570mA 570mA ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH3NPN100MGRL

* Images are for reference only

LQH3NPN100MGRL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH3NPN100MGRL
JLCPCB Part #
C162561
Package
SMD,3x3mm
Description
10uH 336mΩ 570mA 570mA ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH3NPN100MGRL Specifications

LQH3NPN100MGRL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
PackageSMD,3x3mm
Current - Saturation(Isat)570mA
Inductance10uH
Tolerance±20%
Current Rating570mA
DC Resistance(DCR)336mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH3NPN100MGRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH3NPN100MGRL Documents

LQH3NPN100MGRL datasheets or manufacturer documentation.

Datasheet: LQH3NPN100MGRL Datasheet (PDF)

LQH3NPN100MGRL Schematic Symbol & PCB Footprint

The LQH3NPN100MGRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.