Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH32PB4R7NN0L
LQH32PB4R7NN0L - 1
LQH32PB4R7NN0L - 2
LQH32PB4R7NN0L - 3
LQH32PB4R7NN0L - 4
Extended1/4
* Images are for reference only
LQH32PB4R7NN0L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH32PB4R7NN0L
JLCPCB Part #
C162559
Package
1210
Description
180mΩ 1A 1A 4.7uH ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)1A
Inductance4.7uH
Tolerance±30%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)180mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH32PB4R7NN0L
LQH32PB4R7NN0L

* Images are for reference only

LQH32PB4R7NN0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH32PB4R7NN0L
JLCPCB Part #
C162559
Package
1210
Description
180mΩ 1A 1A 4.7uH ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH32PB4R7NN0L

* Images are for reference only

LQH32PB4R7NN0L
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH32PB4R7NN0L
JLCPCB Part #
C162559
Package
1210
Description
180mΩ 1A 1A 4.7uH ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH32PB4R7NN0L Specifications

LQH32PB4R7NN0L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)1A
Inductance4.7uH
Tolerance±30%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)180mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH32PB4R7NN0L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH32PB4R7NN0L Documents

LQH32PB4R7NN0L datasheets or manufacturer documentation.

Datasheet: LQH32PB4R7NN0L Datasheet (PDF)

LQH32PB4R7NN0L Schematic Symbol & PCB Footprint

The LQH32PB4R7NN0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.