Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH2HPN100MGRL
LQH2HPN100MGRL - 1
LQH2HPN100MGRL - 2
LQH2HPN100MGRL - 3
LQH2HPN100MGRL - 4
Extended1/4
* Images are for reference only
LQH2HPN100MGRL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH2HPN100MGRL
JLCPCB Part #
C162556
Package
1008
Description
10uH 430mA 672mΩ 700mA ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1008
Current - Saturation(Isat)700mA
Inductance10uH
Tolerance±20%
Current Rating430mA
Application GradeConsumer grade
DC Resistance(DCR)672mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH2HPN100MGRL
LQH2HPN100MGRL

* Images are for reference only

LQH2HPN100MGRL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH2HPN100MGRL
JLCPCB Part #
C162556
Package
1008
Description
10uH 430mA 672mΩ 700mA ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH2HPN100MGRL

* Images are for reference only

LQH2HPN100MGRL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH2HPN100MGRL
JLCPCB Part #
C162556
Package
1008
Description
10uH 430mA 672mΩ 700mA ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH2HPN100MGRL Specifications

LQH2HPN100MGRL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1008
Current - Saturation(Isat)700mA
Inductance10uH
Tolerance±20%
Current Rating430mA
Application GradeConsumer grade
DC Resistance(DCR)672mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH2HPN100MGRL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH2HPN100MGRL Documents

LQH2HPN100MGRL datasheets or manufacturer documentation.

Datasheet: LQH2HPN100MGRL Datasheet (PDF)

LQH2HPN100MGRL Schematic Symbol & PCB Footprint

The LQH2HPN100MGRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.