Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQG18HN3N3S00D
LQG18HN3N3S00D - 1
LQG18HN3N3S00D - 2
LQG18HN3N3S00D - 3
LQG18HN3N3S00D - 4
Extended1/4
* Images are for reference only
LQG18HN3N3S00D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQG18HN3N3S00D
JLCPCB Part #
C162552
Package
0603
Description
120mΩ 12@100MHz 1A 3.3nH 6GHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance3.3nH
TypeMultilayer inductor
Q @ Frequency12@100MHz
Frequency - Self Resonant6GHz
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQG18HN3N3S00D
LQG18HN3N3S00D

* Images are for reference only

LQG18HN3N3S00D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQG18HN3N3S00D
JLCPCB Part #
C162552
Package
0603
Description
120mΩ 12@100MHz 1A 3.3nH 6GHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQG18HN3N3S00D

* Images are for reference only

LQG18HN3N3S00D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQG18HN3N3S00D
JLCPCB Part #
C162552
Package
0603
Description
120mΩ 12@100MHz 1A 3.3nH 6GHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQG18HN3N3S00D Specifications

LQG18HN3N3S00D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance3.3nH
TypeMultilayer inductor
Q @ Frequency12@100MHz
Frequency - Self Resonant6GHz
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQG18HN3N3S00D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQG18HN3N3S00D Documents

LQG18HN3N3S00D datasheets or manufacturer documentation.

Datasheet: LQG18HN3N3S00D Datasheet (PDF)

LQG18HN3N3S00D Schematic Symbol & PCB Footprint

The LQG18HN3N3S00D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.