VJ0805A560JXXCW1BC
Extended
* Images are for reference only
VJ0805A560JXXCW1BC
Attributes
Value
Manufacturer
MFR.Part #
VJ0805A560JXXCW1BC
JLCPCB Part #
C1625400
Package
0805
Description
25V 56pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating25V
Tolerance±5%
Capacitance56pF
Temperature CoefficientC0G