Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQB18NNR56J10D
LQB18NNR56J10D - 1
LQB18NNR56J10D - 2
LQB18NNR56J10D - 3
LQB18NNR56J10D - 4
Extended1/4
* Images are for reference only
LQB18NNR56J10D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQB18NNR56J10D
JLCPCB Part #
C162532
Package
0603
Description
25@25MHz 300mA 560nH 80MHz 850mΩ Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance560nH
TypeMultilayer inductor
Q @ Frequency25@25MHz
Frequency - Self Resonant80MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)850mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQB18NNR56J10D
LQB18NNR56J10D

* Images are for reference only

LQB18NNR56J10D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQB18NNR56J10D
JLCPCB Part #
C162532
Package
0603
Description
25@25MHz 300mA 560nH 80MHz 850mΩ Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQB18NNR56J10D

* Images are for reference only

LQB18NNR56J10D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQB18NNR56J10D
JLCPCB Part #
C162532
Package
0603
Description
25@25MHz 300mA 560nH 80MHz 850mΩ Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQB18NNR56J10D Specifications

LQB18NNR56J10D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0603
Inductance560nH
TypeMultilayer inductor
Q @ Frequency25@25MHz
Frequency - Self Resonant80MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)850mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQB18NNR56J10D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQB18NNR56J10D Documents

LQB18NNR56J10D datasheets or manufacturer documentation.

Datasheet: LQB18NNR56J10D Datasheet (PDF)

LQB18NNR56J10D Schematic Symbol & PCB Footprint

The LQB18NNR56J10D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.