K471K15X7RF5UL2
Extended
* Images are for reference only
K471K15X7RF5UL2
Attributes
Value
Manufacturer
MFR.Part #
K471K15X7RF5UL2
JLCPCB Part #
C1624676
Package
Plugin,P=2.5mm
Description
2.5mm 470pF 50V X7R ±10% Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerVishay Intertech
PackagePlugin,P=2.5mm
Pin Spacing2.5mm
Voltage Rating50V
Tolerance±10%
Capacitance470pF
Temperature CoefficientX7R