



- Manufacturer
- MFR.Part #
- CS1N60A1H
- JLCPCB Part #
- C162382
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 10.7pF 15Ω@10V 2.6pF 3W 4V 4nC@10V 600V 800mA 92pF N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 10.7pF | |
| RDS(on) | 15Ω@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3W |

* Images are for reference only
CS1N60A1H
Extended- Manufacturer
- MFR.Part #
- CS1N60A1H
- JLCPCB Part #
- C162382
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 10.7pF 15Ω@10V 2.6pF 3W 4V 4nC@10V 600V 800mA 92pF N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CS1N60A1H
- JLCPCB Part #
- C162382
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 10.7pF 15Ω@10V 2.6pF 3W 4V 4nC@10V 600V 800mA 92pF N-Channel TO-92 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS1N60A1H Specifications
CS1N60A1H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±30V | |
| Gate Charge(Qg) | 4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.6pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 10.7pF | |
| RDS(on) | 15Ω@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 92pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS1N60A1H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS1N60A1H Documents
CS1N60A1H datasheets or manufacturer documentation.
Datasheet: CS1N60A1H Datasheet (PDF)
CS1N60A1H Schematic Symbol & PCB Footprint
The CS1N60A1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.