


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Current - Collector Cutoff | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3DD3040A1-H-BD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Current - Collector Cutoff | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3DD3040A1-H-BD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3DD3040A1-H-BD datasheets or manufacturer documentation.
Datasheet: 3DD3040A1-H-BD Datasheet (PDF)
The 3DD3040A1-H-BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.