
- Manufacturer
- MFR.Part #
- SXP47C105KAA
- JLCPCB Part #
- C1623561
- Package
- Plugin
- Description
- 1uF 500V X7R ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SXP47C105KAA
Extended- Manufacturer
- MFR.Part #
- SXP47C105KAA
- JLCPCB Part #
- C1623561
- Package
- Plugin
- Description
- 1uF 500V X7R ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SXP47C105KAA
- JLCPCB Part #
- C1623561
- Package
- Plugin
- Description
- 1uF 500V X7R ±10% 插件 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SXP47C105KAA Specifications
SXP47C105KAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXP47C105KAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SXP47C105KAA Documents
SXP47C105KAA datasheets or manufacturer documentation.
SXP47C105KAA Schematic Symbol & PCB Footprint
The SXP47C105KAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.