
- Manufacturer
- MFR.Part #
- 502S47W222KF3E-****-SC
- JLCPCB Part #
- C1622567
- Package
- 2220
- Description
- -55℃~+125℃ 2.2nF 250V Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±10% | |
| Capacitance | 2.2nF | |
| Ratings | Y2 |

* Images are for reference only
502S47W222KF3E-****-SC
Extended- Manufacturer
- MFR.Part #
- 502S47W222KF3E-****-SC
- JLCPCB Part #
- C1622567
- Package
- 2220
- Description
- -55℃~+125℃ 2.2nF 250V Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 502S47W222KF3E-****-SC
- JLCPCB Part #
- C1622567
- Package
- 2220
- Description
- -55℃~+125℃ 2.2nF 250V Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
502S47W222KF3E-****-SC Specifications
502S47W222KF3E-****-SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±10% | |
| Capacitance | 2.2nF | |
| Ratings | Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 502S47W222KF3E-****-SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

502S47W222KF3E-****-SC Documents
502S47W222KF3E-****-SC datasheets or manufacturer documentation.
Datasheet: 502S47W222KF3E-****-SC Datasheet (PDF)
502S47W222KF3E-****-SC Schematic Symbol & PCB Footprint
The 502S47W222KF3E-****-SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.