
- Manufacturer
- MFR.Part #
- S222M29Z5UN63L6R
- JLCPCB Part #
- C1620322
- Package
- Plugin,P=6.4mm
- Description
- 1kV 2.2nF 6.4mm 7.5mm Z5U ±20% Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=6.4mm | |
| Pin Spacing | 6.4mm | |
| Voltage Rating | 1kV | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | Z5U | |
| Diameter | 7.5mm |

* Images are for reference only
S222M29Z5UN63L6R
Extended- Manufacturer
- MFR.Part #
- S222M29Z5UN63L6R
- JLCPCB Part #
- C1620322
- Package
- Plugin,P=6.4mm
- Description
- 1kV 2.2nF 6.4mm 7.5mm Z5U ±20% Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S222M29Z5UN63L6R
- JLCPCB Part #
- C1620322
- Package
- Plugin,P=6.4mm
- Description
- 1kV 2.2nF 6.4mm 7.5mm Z5U ±20% Plugin,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S222M29Z5UN63L6R Specifications
S222M29Z5UN63L6R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=6.4mm | |
| Pin Spacing | 6.4mm | |
| Voltage Rating | 1kV | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | Z5U | |
| Diameter | 7.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S222M29Z5UN63L6R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S222M29Z5UN63L6R Documents
S222M29Z5UN63L6R datasheets or manufacturer documentation.
Datasheet: S222M29Z5UN63L6R Datasheet (PDF)
S222M29Z5UN63L6R Schematic Symbol & PCB Footprint
The S222M29Z5UN63L6R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.