


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSSOP-14L | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4V~20V | |
| Channel Type | Unidirectional | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Number of Elements | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS74242H-14/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSSOP-14L | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4V~20V | |
| Channel Type | Unidirectional | |
| Features | Short-Circuit Protection、Overcurrent Protection | |
| Number of Elements | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS74242H-14/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS74242H-14/TR datasheets or manufacturer documentation.
Datasheet: WS74242H-14/TR Datasheet (PDF)
The WS74242H-14/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.