Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. S2M0016120K
S2M0016120K - 1
S2M0016120K - 2
S2M0016120K - 3
Extended1/3
* Images are for reference only
S2M0016120K
Attributes
Value
Manufacturer
SMC(Sangdest Microelectronicstronic (Nanjing))
MFR.Part #
S2M0016120K
JLCPCB Part #
C16197352
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 140A 22.3mΩ 224nC 3.6V 32pF 361pF 6.68nF 714W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance6.68nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)224nC
Reverse Transfer Capacitance (Crss)32pF
Current - Continuous Drain(Id)140A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)361pF
Pd - Power Dissipation714W
RDS(on)22.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. S2M0016120K
S2M0016120K

* Images are for reference only

S2M0016120K

Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
S2M0016120K
JLCPCB Part #
C16197352
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 140A 22.3mΩ 224nC 3.6V 32pF 361pF 6.68nF 714W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S2M0016120K

* Images are for reference only

S2M0016120K
Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
S2M0016120K
JLCPCB Part #
C16197352
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 140A 22.3mΩ 224nC 3.6V 32pF 361pF 6.68nF 714W N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S2M0016120K Specifications

S2M0016120K technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance6.68nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)224nC
Reverse Transfer Capacitance (Crss)32pF
Current - Continuous Drain(Id)140A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)361pF
Pd - Power Dissipation714W
RDS(on)22.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S2M0016120K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S2M0016120K Documents

S2M0016120K datasheets or manufacturer documentation.

Datasheet: S2M0016120K Datasheet (PDF)

S2M0016120K Schematic Symbol & PCB Footprint

The S2M0016120K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.