Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. Hi9204
Hi9204 - 1
Hi9204 - 2
Hi9204 - 3
Hi9204 - 4
Extended1/4
* Images are for reference only
Hi9204
Attributes
Value
Manufacturer
Hichips
MFR.Part #
Hi9204
JLCPCB Part #
C16197340
Package
SOT23-6
Description
-40℃~+150℃ 1 1mA 4.5V~65V 480kHz 500mA 810mV~66.5V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHichips
PackageSOT23-6
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching480kHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current500mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~66.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. Hi9204
Hi9204

* Images are for reference only

Hi9204

Extended
Manufacturer

Hichips

MFR.Part #
Hi9204
JLCPCB Part #
C16197340
Package
SOT23-6
Description
-40℃~+150℃ 1 1mA 4.5V~65V 480kHz 500mA 810mV~66.5V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi9204

* Images are for reference only

Hi9204
Extended
Manufacturer

Hichips

MFR.Part #
Hi9204
JLCPCB Part #
C16197340
Package
SOT23-6
Description
-40℃~+150℃ 1 1mA 4.5V~65V 480kHz 500mA 810mV~66.5V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Hi9204 Specifications

Hi9204 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHichips
PackageSOT23-6
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching480kHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current500mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~66.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Hi9204. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Hi9204 Schematic Symbol & PCB Footprint

The Hi9204 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.