Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. GC9111
GC9111 - 1
GC9111 - 2
GC9111 - 3
GC9111 - 4
Extended1/4
* Images are for reference only
GC9111
Attributes
Value
Manufacturer
SX-globalchip
MFR.Part #
GC9111
JLCPCB Part #
C16197221
Package
SOT23-6
Description
-40℃~+100℃ 1.1A 1uA 2.2A 2V~6V 480mΩ SOT23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSX-globalchip
PackageSOT23-6
Operating Temperature-40℃~+100℃
Voltage - Supply2V~6V
Output Current1.1A
FeaturesActive braking function
Quiescent Current(Iq)1uA
RDS(on)480mΩ
Peak Current2.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. GC9111
GC9111

* Images are for reference only

GC9111

Extended
Manufacturer

SX-globalchip

MFR.Part #
GC9111
JLCPCB Part #
C16197221
Package
SOT23-6
Description
-40℃~+100℃ 1.1A 1uA 2.2A 2V~6V 480mΩ SOT23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC9111

* Images are for reference only

GC9111
Extended
Manufacturer

SX-globalchip

MFR.Part #
GC9111
JLCPCB Part #
C16197221
Package
SOT23-6
Description
-40℃~+100℃ 1.1A 1uA 2.2A 2V~6V 480mΩ SOT23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC9111 Specifications

GC9111 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSX-globalchip
PackageSOT23-6
Operating Temperature-40℃~+100℃
Voltage - Supply2V~6V
Output Current1.1A
FeaturesActive braking function
Quiescent Current(Iq)1uA
RDS(on)480mΩ
Peak Current2.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC9111. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC9111 Documents

GC9111 datasheets or manufacturer documentation.

Datasheet: GC9111 Datasheet (PDF)

GC9111 Schematic Symbol & PCB Footprint

The GC9111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.