Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC6609
GC6609 - 1
GC6609 - 2
GC6609 - 3
GC6609 - 4
Extended1/4
* Images are for reference only
GC6609
Attributes
Value
Manufacturer
SX-globalchip
MFR.Part #
GC6609
JLCPCB Part #
C16197208
Package
QFN-28
Description
-40℃~+125℃ 2A 2、4、8、16 3V~5.5V 4.7V~36V 400mΩ Yes QFN-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSX-globalchip
PackageQFN-28
Motor Drive Voltage(Vm)4.7V~36V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution2、4、8、16
Output Current2A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)400mΩ
InterfaceSTEP/DIR、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC6609
GC6609

* Images are for reference only

GC6609

Extended
Manufacturer

SX-globalchip

MFR.Part #
GC6609
JLCPCB Part #
C16197208
Package
QFN-28
Description
-40℃~+125℃ 2A 2、4、8、16 3V~5.5V 4.7V~36V 400mΩ Yes QFN-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC6609

* Images are for reference only

GC6609
Extended
Manufacturer

SX-globalchip

MFR.Part #
GC6609
JLCPCB Part #
C16197208
Package
QFN-28
Description
-40℃~+125℃ 2A 2、4、8、16 3V~5.5V 4.7V~36V 400mΩ Yes QFN-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC6609 Specifications

GC6609 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSX-globalchip
PackageQFN-28
Motor Drive Voltage(Vm)4.7V~36V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution2、4、8、16
Output Current2A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)400mΩ
InterfaceSTEP/DIR、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC6609. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC6609 Documents

GC6609 datasheets or manufacturer documentation.

Datasheet: GC6609 Datasheet (PDF)

GC6609 Schematic Symbol & PCB Footprint

The GC6609 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.