Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. GC4939
GC4939 - 1
GC4939 - 2
GC4939 - 3
GC4939 - 4
Extended1/4
* Images are for reference only
GC4939
Attributes
Value
Manufacturer
SX-globalchip
MFR.Part #
GC4939
JLCPCB Part #
C16197201
Package
QFN-28
Description
-40℃~+110℃ 3 3.3mA 30mA 7.5V~36V No Three Phase QFN-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSX-globalchip
PackageQFN-28
Operating Temperature-40℃~+110℃
Integrated FETsNo
Voltage - Supply7.5V~36V
Output Current30mA
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)3.3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. GC4939
GC4939

* Images are for reference only

GC4939

Extended
Manufacturer

SX-globalchip

MFR.Part #
GC4939
JLCPCB Part #
C16197201
Package
QFN-28
Description
-40℃~+110℃ 3 3.3mA 30mA 7.5V~36V No Three Phase QFN-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC4939

* Images are for reference only

GC4939
Extended
Manufacturer

SX-globalchip

MFR.Part #
GC4939
JLCPCB Part #
C16197201
Package
QFN-28
Description
-40℃~+110℃ 3 3.3mA 30mA 7.5V~36V No Three Phase QFN-28 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC4939 Specifications

GC4939 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSX-globalchip
PackageQFN-28
Operating Temperature-40℃~+110℃
Integrated FETsNo
Voltage - Supply7.5V~36V
Output Current30mA
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)3.3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC4939. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC4939 Documents

GC4939 datasheets or manufacturer documentation.

Datasheet: GC4939 Datasheet (PDF)

GC4939 Schematic Symbol & PCB Footprint

The GC4939 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.