



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | SX-globalchip | |
| Package | QFN-28 | |
| Operating Temperature | -40℃~+110℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 4.7V~36V | |
| Output Current | 30mA | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 3.3mA | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC4931P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | SX-globalchip | |
| Package | QFN-28 | |
| Operating Temperature | -40℃~+110℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 4.7V~36V | |
| Output Current | 30mA | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 3.3mA | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC4931P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC4931P datasheets or manufacturer documentation.
Datasheet: GC4931P Datasheet (PDF)
The GC4931P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.