



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | SX-globalchip | |
| Package | eTSSOP-16L | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3V~20V | |
| Output Current | 1.55A | |
| Number of Half Bridges | 2 | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| RDS(on) | 400mΩ | |
| Peak Current | 1.65A | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC1262S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | SX-globalchip | |
| Package | eTSSOP-16L | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3V~20V | |
| Output Current | 1.55A | |
| Number of Half Bridges | 2 | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| RDS(on) | 400mΩ | |
| Peak Current | 1.65A | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC1262S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC1262S datasheets or manufacturer documentation.
Datasheet: GC1262S Datasheet (PDF)
The GC1262S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.