



- Manufacturer
- MFR.Part #
- GC4344
- JLCPCB Part #
- C16197182
- Package
- MSOP-10
- Description
- -40℃~+85℃ 192kHz 2 220uA 24 3.3V~5V I2S MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | SX-globalchip | |
| Package | MSOP-10 | |
| Function | Integrated modulator、Integrated digital de-emphasis module | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 192kHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~5V | |
| Quiescent Current (Iq) | 220uA | |
| Resolution (Bits) | 24 | |
| Interface | I2S |

* Images are for reference only
GC4344
Extended- Manufacturer
- MFR.Part #
- GC4344
- JLCPCB Part #
- C16197182
- Package
- MSOP-10
- Description
- -40℃~+85℃ 192kHz 2 220uA 24 3.3V~5V I2S MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GC4344
- JLCPCB Part #
- C16197182
- Package
- MSOP-10
- Description
- -40℃~+85℃ 192kHz 2 220uA 24 3.3V~5V I2S MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC4344 Specifications
GC4344 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | SX-globalchip | |
| Package | MSOP-10 | |
| Function | Integrated modulator、Integrated digital de-emphasis module | |
| Operating Temperature | -40℃~+85℃ | |
| Update Rate | 192kHz | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.3V~5V | |
| Quiescent Current (Iq) | 220uA | |
| Resolution (Bits) | 24 | |
| Interface | I2S |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC4344. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC4344 Documents
GC4344 datasheets or manufacturer documentation.
Datasheet: GC4344 Datasheet (PDF)
GC4344 Schematic Symbol & PCB Footprint
The GC4344 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.