


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | RONGHE Microelectronics | |
| Package | SOT-23-6L | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 2A | |
| Output Power | 10W | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Automatic protocol detection | |
| Protocol | BC 1.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RH7902 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | RONGHE Microelectronics | |
| Package | SOT-23-6L | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 2A | |
| Output Power | 10W | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Automatic protocol detection | |
| Protocol | BC 1.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RH7902. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RH7902 datasheets or manufacturer documentation.
Datasheet: RH7902 Datasheet (PDF)
The RH7902 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.