
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | RENESAS | |
| Package | TQFP-64 | |
| Core Processor | H8/300L | |
| Speed | 8MHz | |
| Program Memory Type | FLASH | |
| USB Device | 0 | |
| PWM | 1 | |
| RAM Size | 1KB | |
| Number of I/O | 45 | |
| USB Host/OTG | 0 | |
| LCD | 0 | |
| SPI | 0 | |
| EEPROM Size | 0 | |
| CAN | 0 | |
| UART/USART | 1 | |
| A/D | 8X8bit | |
| Ethernet | 0 | |
| D/A | 1x14bit | |
| Core Size | 32-Bit | |
| Program Memory Size | 32kB | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| I2C(SMBUS/PMBUS) | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HD64F3644HV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | RENESAS | |
| Package | TQFP-64 | |
| Core Processor | H8/300L | |
| Speed | 8MHz | |
| Program Memory Type | FLASH | |
| USB Device | 0 | |
| PWM | 1 | |
| RAM Size | 1KB | |
| Number of I/O | 45 | |
| USB Host/OTG | 0 | |
| LCD | 0 | |
| SPI | 0 | |
| EEPROM Size | 0 | |
| CAN | 0 | |
| UART/USART | 1 | |
| A/D | 8X8bit | |
| Ethernet | 0 | |
| D/A | 1x14bit | |
| Core Size | 32-Bit | |
| Program Memory Size | 32kB | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
| I2C(SMBUS/PMBUS) | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HD64F3644HV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HD64F3644HV datasheets or manufacturer documentation.
The HD64F3644HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.