Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2450BM14E0003T
2450BM14E0003T
Extended
* Images are for reference only
2450BM14E0003T
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
2450BM14E0003T
JLCPCB Part #
C161731
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+105℃ 1.5dB 150°@±15° 15dB 2.4GHz~2.5GHz SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
PackageSMD-6P,0.8x1.6mm
Common Mode Rejection Ratio(CMRR)44dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+105℃
Phase Difference150°@±15°
Return Loss(Min)15dB
Length1.6mm
Height0.6mm
Insertion Loss (Max)1.5dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2450BM14E0003T
2450BM14E0003T

* Images are for reference only

2450BM14E0003T

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450BM14E0003T
JLCPCB Part #
C161731
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+105℃ 1.5dB 150°@±15° 15dB 2.4GHz~2.5GHz SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450BM14E0003T

* Images are for reference only

2450BM14E0003T
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450BM14E0003T
JLCPCB Part #
C161731
Package
SMD-6P,0.8x1.6mm
Description
-40℃~+105℃ 1.5dB 150°@±15° 15dB 2.4GHz~2.5GHz SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450BM14E0003T Specifications

2450BM14E0003T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
PackageSMD-6P,0.8x1.6mm
Common Mode Rejection Ratio(CMRR)44dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+105℃
Phase Difference150°@±15°
Return Loss(Min)15dB
Length1.6mm
Height0.6mm
Insertion Loss (Max)1.5dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2450BM14E0003T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2450BM14E0003T Documents

2450BM14E0003T datasheets or manufacturer documentation.

Datasheet: 2450BM14E0003T Datasheet (PDF)

2450BM14E0003T Schematic Symbol & PCB Footprint

The 2450BM14E0003T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.