ALS71A474NF025
Extended
* Images are for reference only
ALS71A474NF025
Attributes
Value
Manufacturer
MFR.Part #
ALS71A474NF025
JLCPCB Part #
C1616511
Package
Bolt,D77xL105mm
Description
-40℃~+85℃ 0.47F 105mm 20000hrs@85℃ 25V 28.6A@10kHz 31.8mm 77mm 9mΩ@100Hz Polarized ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerKEMET
PackageBolt,D77xL105mm
Operating Temperature-40℃~+85℃
Lifetime20000hrs@85℃
Equivalent Series Resistance(ESR)9mΩ@100Hz
Pin Spacing31.8mm
Voltage Rating25V
Height - Seated (Max)105mm
Tolerance±20%
Polarity typePolarized
Capacitance0.47F
Ripple Current28.6A@10kHz
Diameter77mm